
Multilayer ceramic capacitor with 4.7µF capacitance and 100V DC rated voltage. Features X7R dielectric with ±10% tolerance and a wide operating temperature range of -55°C to +125°C. Surface mountable in a 2220 (5750 metric) case code, this component is RoHS and REACH compliant. Dimensions are 5.7mm (length) x 5mm (depth) x 2.3mm (height).
Sign in to ask questions about the TDK C5750X7R2A475K230KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C5750X7R2A475K230KA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7R2A475K230KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
