
10µF, 100VDC X7S dielectric multilayer ceramic capacitor with 20% capacitance tolerance. Surface mount ceramic chip capacitor in a 2220 package, measuring 5.7mm x 5mm x 2.3mm. Features pad termination and a maximum operating temperature of 125°C, with higher mechanical endurance.
Sign in to ask questions about the TDK C5750X7S2A106M230KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C5750X7S2A106M230KE technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2.3 |
| Length Tolerance (mm) | +0.5|-0.4 |
| Depth Tolerance (mm) | +0.5|-0.4 |
| Height Tolerance (mm) | +0.3|-0.2 |
| Number of Terminals | 2 |
| Size (mm) | 5.7 X 5 X 2.3 |
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7S |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Higher Mechanical Endurance |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C5750X7S2A106M230KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.