
Multilayer Ceramic Capacitor (MLCC) with 15µF capacitance and 100V DC rating. Features X7S dielectric, 20% tolerance, and a 2220 (5750 metric) SMD case code. Operates from -55°C to 125°C, with a lead-free and RoHS-compliant construction. Packaged in tape and reel for surface mount applications.
TDK C5750X7S2A156M250KB technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7S |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7S2A156M250KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.