Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 100V DC rated voltage. Features X7S temperature characteristics, operating from -55°C to 125°C with a ±20% tolerance. This 2-terminal, surface-mount device measures 5.7mm in length, 5mm in width, and 2.8mm in height.
TDK C5750X7S2A226M280KB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK C5750X7S2A226M280KB to view detailed technical specifications.
No datasheet is available for this part.