AC/DC Power Supply Dual-OUT 5V/12.7V 60A/16A 1000W Medical
TDK CA1000-5A-12.7C technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 5|12.7V |
| Maximum Output Current | 60|16A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK CA1000-5A-12.7C to view detailed technical specifications.
No datasheet is available for this part.