The CA400 5A AC/DC power supply features a single output voltage of 5V with a maximum output current of 60mA and a maximum output power of 300W. It has an efficiency of 75% and provides a minimum isolation voltage of 3000VAC. The power supply operates within a temperature range of -20°C to 70°C.
TDK CA400 5A technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 60A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.