AC/DC Power Supply Triple-OUT 5V/12V/12V 60A/16A/16A 400W Medical
TDK CA400 5A 12C 12C technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|12V |
| Maximum Output Current | 60|16|16A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.