The CBK-2415SF is a commercial-grade DC/DC converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It features a dual output configuration with one function and one output. The device is packaged in a 6-pin MDIP package with a width of 15.24mm. It operates within an input voltage range of 20-30V.
TDK CBK-2415SF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T6 |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 20 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.