
Isolated, regulated DC-DC converter module, 10W output power, 3.3V output voltage, and 2.5A maximum output current. Features a wide input voltage range of 4.5V to 9V with a nominal input of 5V. Operates across a temperature range of -40°C to 85°C and offers 500V isolation. Surface mountable in an SMD/SMT package.
TDK CC10-0503SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.5A |
| Depth | 22.61mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 10g |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-0503SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
