Isolated DC-DC converter module, 10W output power, 5V output voltage, and 2A maximum output current. Features a wide input voltage range of 4.5V to 9V, with a nominal input of 5V. This hybrid, surface-mount device offers 500V isolation and operates across a temperature range of -40°C to 85°C. Packaged in an SMD/SMT case with dimensions of 1.4 x 0.89 x 0.35 inches, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CC10-0505SR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 22.61mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 10g |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-0505SR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.