
10W DC-DC converter module, board mount, single output, 12V nominal output voltage, 800mA output current. Features isolated power conversion with 500V isolation voltage. Operates from a 4.5V to 9V DC input range, with a nominal input of 5V. Packaged in a DIP-7 (PDIP) through-hole mount case, measuring 35.56mm x 22.61mm x 0.33inch. Rated for 10W maximum output power and operates between -40°C and 85°C. RoHS compliant.
TDK CC10-0512SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 800mA |
| Depth | 22.61mm |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Weight | 10g |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-0512SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
