
Isolated DC-DC converter module, 10W output power, featuring a single 15V output at 800mA. This hybrid, surface-mount device operates with an input voltage range of 4.5V to 9V, nominal 5V. With 500V isolation and a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free. The SMD/SMT package measures 1.4 inches in length, 0.89 inches in width, and 0.35 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CC10-0512SR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 800mA |
| Depth | 22.61mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Weight | 10g |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-0512SR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
