
Isolated DC-DC converter module, 10W output power, 3.3V nominal output voltage, 2.5A maximum output current. Features a hybrid, board mount design with a PDIP package for through-hole PCB mounting. Operates from a 9V to 18V DC input range with a nominal input of 12V. Offers 500V isolation voltage and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current - Output 1 | 2.5A |
| Depth | 22.6mm |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 10g |
| Width | 22.6mm |
| RoHS | Compliant |
