
10W DC-DC regulated power supply module, featuring two isolated outputs of 12V and -12V, each delivering 450mA. This hybrid, board-mount converter operates with a nominal input voltage of 12V, accepting a range from 9V to 18V DC. Encased in an SMD/SMT package, it offers 500V isolation and a wide operating temperature range of -40°C to 85°C. The module is RoHS compliant and designed for surface mounting.
TDK CC10-1212DR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Depth | 22.61mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 450mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 10g |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-1212DR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
