10W DC-DC converter module, board mount, featuring a single 12V output at 1A. This isolated power supply operates with a 9V to 18V DC input range, delivering 10W maximum output power. Encased in a PDIP package for through-hole PCB mounting, it offers 500V isolation voltage and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
TDK CC10-1212SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 1A |
| Depth | 22.6mm |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Weight | 10g |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-1212SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
