
10W DC-DC regulated power supply module, featuring a single 3.3V output at 2.5A. This hybrid, board-mount converter operates from an 18V to 36V input range, with a nominal input of 24V. Offering 500V isolation, it is housed in an SMD/SMT package for surface mounting. The module supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
TDK CC10-2403SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.5A |
| Depth | 22.61mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 10g |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-2403SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.