
Isolated DC-DC converter module, 10W output power, 1A maximum output current, and 12V nominal output voltage. Features a 18V to 36V DC input range and a single output. Encased in a PDIP package for through-hole mounting, this regulated power supply operates from -40°C to 85°C with 500V isolation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CC10-2412SF-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Current - Output 1 | 1A |
| Depth | 35.56mm |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 12V |
| Weight | 10g |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-2412SF-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
