Isolated DC-DC converter module, 10W output power, 5V single output voltage, and 2A maximum output current. Features a wide input voltage range of 36V to 76V, with a nominal input of 48V. Offers 500V isolation and operates across a temperature range of -40°C to 85°C. Packaged in a hybrid DIP-7 form factor for through-hole mounting.
TDK CC10-4805SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 2A |
| Depth | 22.6mm |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 10g |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-4805SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.