
Isolated DC-DC converter module, 10W output power, featuring dual 15V and -15V outputs, each capable of 450mA. This hybrid, board-mount power supply operates with a 36V to 76V input range, nominal 48V, and provides 500V isolation. Packaged in a DIP-7 form factor for through-hole PCB mounting, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CC10-4812DF-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Depth | 22.61mm |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 450mA |
| Output Power | 10.8W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 10g |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-4812DF-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
