
10W DC-DC converter module, 1 isolated output, 15V @ 1A. Features a 36V to 76V input range with a nominal 48V, 500V isolation voltage, and 10W maximum power. Housed in a hybrid DIP-7 package for through-hole mounting, operating from -40°C to 85°C. This RoHS compliant component offers lead-free construction.
TDK CC10-4812SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 1A |
| Depth | 22.61mm |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Weight | 10g |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-4812SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
