
Isolated, regulated DC-DC converter module, 10W output power, 1A maximum output current, and 12V nominal output voltage. Features a wide input voltage range of 36V to 76V DC, with a nominal input of 48V DC. Offers 500V isolation voltage and operates across a temperature range of -40°C to 85°C. This hybrid, surface-mount component is housed in an SMD/SMT package, measuring 1.4 inches in length, 0.89 inches in width, and 0.35 inches in height.
TDK CC10-4812SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 22.61mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Weight | 10g |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC10-4812SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
