
Isolated DC/DC converter, 10W output power, featuring dual 12V and -12V outputs, each with 400mA current capability. Operates with a 4.5V to 9V DC input range, nominal 5V input. Provides 500V isolation and is housed in a PDIP package for through-hole PCB mounting. Designed for operation between -40°C and 85°C.
TDK CC100512DFE technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 22.6mm |
| Height | 8.4mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CC-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 10g |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC100512DFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.