
Isolated DC-DC converter module, 15W output power, 5V nominal output voltage, 3A maximum output current. Features a 24V nominal input voltage range of 18-36V DC, 89% efficiency, and 500V isolation voltage. Packaged in a DIP form factor for through-hole mounting, operating from -40°C to 85°C.
TDK CC15-2405SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 3A |
| Depth | 32.11mm |
| Efficiency | 89% |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 12.5g |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC15-2405SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
