This TDK DC/DC converter is a step-down type with a single output voltage of 5V. It features a maximum output power of 15W and a minimum input voltage of 18V. The converter is isolated with a minimum isolation voltage of 1500VDC. It is designed for through-hole mounting and has a basic package type of through-hole. The operating temperature range is from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CC15-2405SFP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 38.4 |
| Package Width (mm) | 29.6 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 15W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TDK CC15-2405SFP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.