Isolated DC-DC converter module, 1.5W output power, 5V nominal output voltage, and 300mA maximum output current. Features a 9V to 18V DC input range with a nominal input of 12V. This hybrid power supply module offers 500V isolation and is housed in a through-hole, PCB-mountable DIP package. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the TDK CC1R5-1205SF-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC1R5-1205SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 300mA |
| Depth | 16.6mm |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 3.2g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC1R5-1205SF-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
