
Isolated DC-DC converter module, 1.5W output power, 2 outputs, 12V and -12V. Features 60mA output current per channel, 18V to 36V DC input range, and 500V isolation voltage. Surface mountable in an SMD/SMT package, operating from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the TDK CC1R5-2412DR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC1R5-2412DR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 60mA |
| Current - Output 2 | 60mA |
| Depth | 16.51mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 60mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 3.2g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC1R5-2412DR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
