
Isolated DC-DC converter module, 3W output power, 5V nominal output voltage, and 600mA maximum output current. Features a 4.5V to 9V DC input range with a nominal input of 5V. This hybrid, board-mount converter offers 500V isolation and operates across a -40°C to 85°C temperature range. Packaged in a DIP-7 through-hole format for PCB mounting.
Sign in to ask questions about the TDK CC3-0505SF-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC3-0505SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 600mA |
| Depth | 16.61mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 4.5g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC3-0505SF-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
