
3W DC-DC regulated power supply module featuring a single 3.3V output at 800mA. This isolated, hybrid converter operates from a 9V to 18V DC input range, providing 500V isolation. Packaged in a Through Hole, PCB mountable DIP-7 case, it offers a wide operating temperature range of -40°C to 85°C. The module is RoHS compliant and designed for efficient power conversion.
Sign in to ask questions about the TDK CC3-1203SF-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC3-1203SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 800mA |
| Depth | 16.61mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 4.5g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC3-1203SF-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
