
3W DC-DC converter module, featuring a single 5V output with 600mA current capability. This isolated, hybrid power supply operates from a 9V to 18V DC input range and provides 500V isolation. Packaged in a Through Hole, PCB mountable DIP-7 case, it measures 22.86mm x 16.6mm x 8.5mm and weighs 4.5g. Operating temperature range is -40°C to 85°C, with RoHS compliance.
TDK CC3-1205SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 600mA |
| Depth | 16.6mm |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 4.5g |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC3-1205SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
