
3W DC-DC converter module, surface mount, 1 isolated output, 5V nominal output voltage, 600mA maximum output current. Features a 9V to 18V DC input range, 500V isolation voltage, and operates from -40°C to 85°C. Hybrid construction, RoHS compliant, with dimensions of 22.86mm length, 16.61mm depth, and 0.35 inches height.
TDK CC3-1205SR-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Depth | 16.61mm |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 5V |
| Weight | 4.5g |
| Width | 0.65inch |
| RoHS | Compliant |
No datasheet is available for this part.
