
Isolated DC-DC converter module with 3W output power and 800mA maximum output current. Features a 3.3V nominal output voltage and a wide input voltage range of 18V to 36V DC. This hybrid power supply offers 500V isolation and is housed in a PDIP package for through-hole PCB mounting. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the TDK CC3-2403SF-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC3-2403SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 800mA |
| Depth | 16.61mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 4.5g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC3-2403SF-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
