
3W isolated DC-DC converter module with 3.3V output voltage and 800mA maximum output current. Features a 36V to 76V input voltage range and 500V isolation voltage. This hybrid, regulated power supply module is designed for PCB mounting via through-hole technology and comes in a PDIP package. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the TDK CC3-4803SF-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC3-4803SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 800mA |
| Depth | 16.61mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 4.5g |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC3-4803SF-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
