
This isolated step down DC/DC converter features a 17-pin through hole package and operates over a temperature range of -40°C to 85°C. The converter has a maximum output power of 30W and a maximum output current of 9A. It also features a minimum input voltage of 18V and a maximum input voltage of 36V, with an output voltage of 3.3V. The converter is isolated with a minimum isolation voltage of 1500VDC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CC30-2403SFP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 38.4 |
| Package Width (mm) | 29.6 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 30W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 9A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TDK CC30-2403SFP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.