
30W DC-DC regulated power supply module, featuring a single 12V output at 2.5A. This hybrid, board-mount converter operates with 89% efficiency and offers 1kV isolation. Designed for through-hole mounting, it accepts an input voltage range of 18V to 36V DC, with a nominal input of 24V. The module boasts a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TDK CC30-2412SFH-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC30-2412SFH-E technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 31.6mm |
| Efficiency | 89% |
| Height | 6.5mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-P-E (30W) |
| Voltage - Output 1 | 12V |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC30-2412SFH-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
