
30W isolated DC/DC converter, surface mount, featuring 3.3V output voltage and 9A maximum output current. Operates with a wide input voltage range of 36V to 76V, nominal 48V, and provides 1kV isolation. Achieves 89% efficiency and includes Over Voltage Protection (OVP) and Over Current Protection (OCP). This component is RoHS compliant and designed for demanding applications.
Sign in to ask questions about the TDK CC30-4803SRH-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC30-4803SRH-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 9A |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation Voltage | 1kV |
| Length | 2.44inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-P-E |
| Voltage - Output 1 | 3.3V |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC30-4803SRH-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
