
30W isolated DC/DC converter, 5V output voltage, 6A output current. Features surface mount package, 1kV isolation voltage, and 89% efficiency. Operates within a 36V to 76V input voltage range, with a nominal input of 48V. Includes overvoltage protection (OVP) and overcurrent protection (OCP). Maximum power dissipation is 30W, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the TDK CC30-4805SRH-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC30-4805SRH-E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation Voltage | 1kV |
| Length | 9.84inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-P-E |
| Voltage - Output 1 | 5V |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC30-4805SRH-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.