This ceramic capacitor features a capacitance of 0.00027uF and a DC rated voltage of 1000V. It has a radial leaded package type and operates within a temperature range of -25 to 125 degrees Celsius. The capacitor measures 5mm in width and 9mm in length and height.
TDK CC45SL3AD271JYVNA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 9 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CC45SL3AD271JYVNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.