This ceramic capacitor features a capacitance of 0.0001uF and a DC rated voltage of 3000V. It has a maximum operating temperature of 125C and a minimum operating temperature of -25C. The capacitor measures 6mm in width and 8.5mm in length and height. It is a 2-terminal component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CC45SL3FD101JYVNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC45SL3FD101JYVNA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 8.5 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CC45SL3FD101JYVNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.