The CC45SL3FD220JYNNA ceramic capacitor from TDK features a capacitance of 22nF and a DC rated voltage of 3000V. It has a radial leaded package type and measures 6mm in width, 5.5mm in length, and 5.5mm in height. The capacitor operates within a temperature range of -25°C to 125°C.
Sign in to ask questions about the TDK CC45SL3FD220JYNNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC45SL3FD220JYNNA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 5.5 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CC45SL3FD220JYNNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.