This ceramic capacitor has a capacitance of 0.00022uF and a DC rated voltage of 3000V. It is designed for use in applications where a high voltage rating is required. The capacitor is packaged in a radial leaded configuration, making it suitable for through-hole mounting. The operating temperature range is from -25 to 125 degrees Celsius.
TDK CC45SL3FD221JYGNA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 12 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CC45SL3FD221JYGNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.