Cap Ceramic Single 220pF 3000V SL 5% (12 X 6mm) Radial 7.5mm 125°C Bulk
TDK CC45SL3FD221JYNN technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Diameter | 12mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC45 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for TDK CC45SL3FD221JYNN to view detailed technical specifications.
No datasheet is available for this part.