
Board mount DC-DC converter, 6W output power, featuring dual isolated outputs of 12V and -12V, each with 250mA current capability. Operates from a 4.5V to 9V DC input range with a nominal input of 5V. Offers 500V isolation and a wide operating temperature range of -40°C to 85°C. Packaged in a PDIP for through-hole PCB mounting, this RoHS compliant module is designed for efficient power conversion.
TDK CC6-0512DF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 21.11mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 5.8g |
| Width | 0.83inch |
| RoHS | Compliant |
No datasheet is available for this part.
