
6W DC-DC converter module, featuring dual 12V and -12V outputs, each delivering 250mA. This isolated, hybrid power supply operates from a 9V to 18V DC input, with a nominal input of 12V. Packaged in a DIP-7 (PDIP) through-hole mount for PCB integration, it offers 500V isolation voltage and a wide operating temperature range of -40°C to 85°C. The module is RoHS compliant and measures 22.86mm x 21.11mm x 0.83 inches.
Sign in to ask questions about the TDK CC6-1212DF-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC6-1212DF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 21.11mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 5.8g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-1212DF-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
