Board mount DC-DC converter, 6W output power, 12V nominal output voltage, and 500mA output current. Features isolated power conversion with 500V isolation voltage. Operates within a -40°C to 85°C temperature range and accepts a 9V to 18V DC input voltage. Packaged in a DIP-7 form factor for through-hole PCB mounting.
Sign in to ask questions about the TDK CC6-1212SF-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CC6-1212SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 500mA |
| Depth | 21.1mm |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 12V |
| Weight | 5.8g |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-1212SF-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.