Isolated, regulated DC-DC converter module with 6W output power and 1.2A maximum output current. Features a 3.3V nominal output voltage, 18V to 36V DC input range, and 500V isolation voltage. This hybrid power supply module is designed for through-hole PCB mounting in a PDIP package. Operating temperature range spans -40°C to 85°C.
TDK CC6-2403SF-E technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 1.2A |
| Depth | 21.11mm |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 3.3V |
| Weight | 5.8g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-2403SF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.