Board mount DC-DC converter, 6W output power, 12V output voltage, 500mA output current. Features 36-76V DC input range, 15V output voltage, and 500mA output current. Offers 500V isolation voltage and operates from -40°C to 85°C. Through-hole mounting in a DIP-7 package.
TDK CC6-4812SF-E technical specifications.
| Current - Output 1 | 500mA |
| Height | 0.34inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CC-E |
| Voltage - Output 1 | 15V |
| Weight | 5.8g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CC6-4812SF-E to view detailed technical specifications.
No datasheet is available for this part.