
Isolated DC-DC converter module with 5V nominal output voltage, capable of delivering up to 1A or 6W of output power. Features a wide input voltage range of 4.5V to 9V DC. Operates across a temperature range of -40°C to 85°C. Packaged in a surface-mount (SMD/SMT) configuration with dimensions of 22.86mm (L) x 21.11mm (D) x 8.8mm (H). RoHS compliant and lead-free.
TDK CC60505SRE technical specifications.
| Package/Case | SMD/SMT |
| Depth | 21.11mm |
| Height | 8.8mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 5.8g |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CC60505SRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
