Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Depth | 7.8mm |
| Efficiency | 75% |
| Features | OCP |
| Isolation Voltage | 500V |
| Length | 16mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CCK (1.5W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |