TDK CCK-2412DF technical specifications.
| Current - Output 1 | 60mA |
| Current - Output 2 | 50mA |
| Efficiency | 75% |
| Features | OCP |
| Isolation Voltage | 500V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 60mA |
| Max Power Dissipation | 1.44W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 720mW |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CCK (1.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for TDK CCK-2412DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.