The CCK-2412SF is a 12V 125mA DC/DC converter from TDK, featuring a ceramic package and through hole mount. It operates within a temperature range of -20°C to 70°C and has a maximum power dissipation of 1.5W. The converter is RoHS compliant and has an efficiency of 75%. It is designed for board mount applications and has a maximum input voltage of 36V and a minimum input voltage of 18V.
Checking distributor stock and pricing after the page loads.
TDK CCK-2412SF technical specifications.
| Package/Case | Ceramic |
| Depth | 7.8mm |
| Efficiency | 75% |
| Features | OCP |
| Isolation Voltage | 500V |
| Length | 16mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CCK (1.5W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.